| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-541-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-541-103 |
307-031-541-103
| Heilind Number: | EDA307-031-541-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-541-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color to your setup but also ensures a secure and reliable connection. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector guarantees durability and efficient conductivity. With a single row design and a total of 31 positions, it offers ample room for seamless board-to-board connections. Its .156-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Engineered to excel even in challenging environments, it flaunts an impressive operating temperature range of -40 to 105°C. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.

