| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-541-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-541-108 |
307-031-541-108
| Heilind Number: | EDA307-031-541-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-541-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector, designed for seamless integration onto PCBs. This green connector, crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensures reliable performance even in demanding environments. Featuring a single row configuration with 31 positions, it offers efficient signal transmission with a pitch of .156 inches and row spacing of .2 inches. Suitable for straight mounting orientation, it facilitates easy assembly onto circuit boards. With an operating temperature range of -40 to 105 °C, it guarantees stable operation in various conditions, making it an essential component for your electronic projects.

