| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-545-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-545-102 |
307-031-545-102
| Heilind Number: | EDA307-031-545-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-545-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector, designed to streamline board-to-board connections with precision and reliability. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures optimal signal transmission in demanding industrial environments. With a single-row design and 31 positions, it offers seamless integration on your circuit board. The green color not only adds a pop of visual appeal but also signifies compliance with industry standards. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for efficient cable routing. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications. Upgrade your connectivity experience with this essential component.

