| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-547-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-547-158 |
307-031-547-158
| Heilind Number: | EDA307-031-547-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-547-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission in electronic devices. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures reliable performance even in demanding environments. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for optimal signal integrity. With 31 positions in a single row, it accommodates multiple connections efficiently. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, this connector is built to withstand extreme conditions, making it ideal for various applications in the electronics industry. Elevate your PCB design with this high-quality Card Edge Connector, a must-have for seamless interconnectivity.

