| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-553-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-553-104 |
307-031-553-104
| Heilind Number: | EDA307-031-553-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-553-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 thermoplastic polyester in a vibrant green color. With a contact material of copper alloy, it ensures optimal conductivity and long-lasting performance. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB layout, while the 31 positions allow for versatile connectivity options. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in our Card Edge Connector for secure and efficient connections in your electronic devices.

