| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-553-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-553-158 |
307-031-553-158
| Heilind Number: | EDA307-031-553-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-553-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Crafted with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a single row design and 31 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts ensure reliable and efficient power delivery, rated at 5 A. Its right-angle mount orientation allows for flexible installation, while the .156-inch pitch and .2-inch row spacing ensure compatibility with standard PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to perform in even the most demanding environments. Upgrade your PCB assembly with this high-quality Card Edge Connector and experience superior connectivity like never before.

