| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-553-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-553-168 |
307-031-553-168
| Heilind Number: | EDA307-031-553-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-553-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a contact material of Copper Alloy, ensuring reliable power transmission. Its single-row configuration with 31 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a maximum amperage of 5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a tech enthusiast or a professional in the field, this Card Edge Connector is a must-have for your projects.

