| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-554-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-554-104 |
307-031-554-104
| Heilind Number: | EDA307-031-554-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-554-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Introduce a seamless connection with our Card Edge Connector, designed for optimal performance in board-to-board PCB applications. With a single row configuration and 31 positions, this connector offers reliable connectivity for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures durability and superior conductivity. The green color and right-angle mount orientation make it easy to identify and install, while the .156-inch pitch and .2-inch row spacing facilitate efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various industries. Trust in its quality and precision for seamless electronic connections.

