| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-554-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-554-112 |
307-031-554-112
| Heilind Number: | EDA307-031-554-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-554-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a vibrant green color for easy identification, this connector ensures reliable power delivery with an amperage rating of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees long-lasting performance even in demanding environments. With a single row layout and 31 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise mounting. Its right-angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have component for your electronic assemblies. Explore our full range of PCB connectors for more essential solutions.

