| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-554-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-554-178 |
307-031-554-178
| Heilind Number: | EDA307-031-554-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-554-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a versatile solution for seamless board-to-board connections. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in all applications. With a single row layout, it offers 31 positions for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Designed for seamless integration, it boasts a right-angle mount orientation and a pitch of .156 inches. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments. Upgrade your connectivity with this high-performance connector.

