| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-558-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-558-108 |
307-031-558-108
| Heilind Number: | EDA307-031-558-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-558-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector is not only visually striking but also offers high performance with a 5 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various operating environments. With a single row layout and 31 positions, it facilitates efficient signal transmission on your circuit board. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Upgrade your PCB connectivity with this essential component.

