| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-559-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-559-103 |
307-031-559-103
| Heilind Number: | EDA307-031-559-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-559-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our high-performance Card Edge Connector. Designed for seamless integration in PCB applications, this connector boasts a vibrant green color for easy identification. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. The copper alloy contact material guarantees reliable power transmission, while the 31 positions cater to diverse connection needs. Its right-angle mount orientation and .156-inch pitch offer versatility, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your setup with this essential component for enhanced performance and efficiency.

