| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-400-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-400-201 |
307-032-400-201
| Heilind Number: | EDA307-032-400-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-400-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a double row configuration and 32 positions, it offers ample space for secure and reliable connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees performance even in challenging environments. Perfect for various applications, this connector facilitates smooth data transmission and power delivery within your systems. Trust in its durability and precision for seamless board-to-board connections.

