| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-400-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-400-202 |
307-032-400-202
| Heilind Number: | EDA307-032-400-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-400-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With a double-row configuration and 32 positions, it offers ample space for secure connections. Crafted with precision, its copper alloy contacts guarantee reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Suitable for a wide range of applications, this connector boasts a 5A amperage rating and operates efficiently in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for a streamlined assembly process. Elevate your electronic designs with this essential component.

