| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-400-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-400-258 |
307-032-400-258
| Heilind Number: | EDA307-032-400-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-400-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed for optimal power transmission, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish. With two rows of Copper Alloy contacts, it offers a reliable amperage of 5 A, making it ideal for various applications. The .156-inch pitch and .2-inch row spacing ensure a secure fit, while the 32-position layout allows for versatile connectivity. Built to withstand harsh environments, it boasts an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for seamless integration, making it a valuable addition to your connector lineup. Elevate your PCB design with our top-tier Card Edge Connector.

