| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-401-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-401-178 |
307-032-401-178
| Heilind Number: | EDA307-032-401-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-401-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a reliable and efficient solution for board-to-board PCB connections. Designed with a single row of 32 positions, this connector ensures seamless connectivity in electronic systems. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees stable performance even in harsh environments. The green color coding not only adds a visual distinction but also complies with industry standards. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure alignment. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Whether for industrial machinery, telecommunications, or consumer electronics, this Card Edge Connector is a versatile and essential component for your PCB assembly needs. Trust in its quality and performance to ensure seamless connectivity in your designs.

