| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-420-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-420-207 |
307-032-420-207
| Heilind Number: | EDA307-032-420-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-420-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Boasting two rows of Copper Alloy contacts, it offers a reliable amperage of 5 A, making it ideal for high-power applications. Featuring a pitch of .156 in and row spacing of .2 in, it facilitates seamless board-to-board connections. With 32 positions available, you have ample room for connectivity. Whether you require straight or right-angle mounting, this versatile connector caters to your needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees efficient performance in any environment. Elevate your PCB assembly with this essential component, a must-have in any electronic setup.

