| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-420-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-420-212 |
307-032-420-212
| Heilind Number: | EDA307-032-420-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-420-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable connectivity. With a 5 A amperage capacity and copper alloy contacts, it guarantees efficient power transmission. The double-row layout with 32 positions offers ample space for multiple connections. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates easy PCB integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for versatile use. Trust in this connector for seamless board-to-board connections in your projects.

