| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-420-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-420-258 |
307-032-420-258
| Heilind Number: | EDA307-032-420-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-420-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration into PCB assemblies, this two-row connector features 32 positions for optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various operating conditions. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment during assembly. Its straight mount orientation simplifies installation, while its green color adds a touch of visual distinction. Rated for 5A of amperage and capable of withstanding temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in the electronics industry. Trust in its quality and efficiency to meet your connectivity needs seamlessly.

