| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-421-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-421-112 |
307-032-421-112
| Heilind Number: | EDA307-032-421-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-421-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With a contact material of Copper Alloy, it guarantees optimal conductivity. Featuring a single row configuration with 32 positions and a pitch of .156 inches, it facilitates efficient signal transmission. The green color not only adds a touch of vibrancy but also aids in easy identification during installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various industrial and electronic systems. Trust in its straight mount orientation for secure and stable connections, meeting your connectivity needs with precision. Elevate your PCB design with this essential component, offering both functionality and durability.

