| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-421-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-421-168 |
307-032-421-168
| Heilind Number: | EDA307-032-421-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-421-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a single row layout with 32 positions, ensuring optimal performance in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees reliable operation even in challenging environments. The contact material, made of high-quality Copper Alloy, offers superior conductivity for uninterrupted signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Its straight mount orientation further streamlines the assembly process, while the green color adds a touch of visual distinction. Operating flawlessly within a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various industrial applications. Elevate your connectivity solutions with this essential component, perfect for board-to-board PCB connections.

