| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-422-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-422-258 |
307-032-422-258
| Heilind Number: | EDA307-032-422-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-422-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, it provides seamless data transfer with a current rating of 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, accommodating 32 positions for seamless board-to-board connections. Engineered for versatility, this straight-mount connector operates efficiently in a wide temperature range from -40 to 105 °C, making it ideal for various industrial and commercial settings. Upgrade your PCB assembly with this essential component, offering seamless integration and long-lasting durability.

