| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-424-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-424-201 |
307-032-424-201
| Heilind Number: | EDA307-032-424-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-424-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connectivity with our Card Edge Connector, a high-performance component designed for seamless board-to-board PCB connections. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable durability for long-term use. With two rows of 32 positions each, it offers ample space for multiple connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environmental conditions. Its .156-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Trust in its 5A amperage rating for stable power delivery. Upgrade your electronic assemblies with this essential connector, a standout in our diverse range of PCB connectivity solutions.

