| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-424-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-424-203 |
307-032-424-203
| Heilind Number: | EDA307-032-424-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-424-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance and reliability, this green connector boasts a contact material of Copper Alloy, ensuring seamless power transmission. With a current rating of 5 A, it is perfect for high-power applications. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Featuring two rows of 32 positions each, with a pitch of .156 in and row spacing of .2 in, it offers versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Elevate your PCB assembly with this essential component, a game-changer in the world of electronic connectivity.

