| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-424-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-424-204 |
307-032-424-204
| Heilind Number: | EDA307-032-424-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-424-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board communication. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and efficient data transmission. The copper alloy contact material guarantees excellent conductivity, while the 32 positions in two rows provide ample connectivity options. Suitable for straight mounting orientation, this connector is easy to install and secure. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of industrial and electronic devices. Upgrade your connectivity solutions with this green Card Edge Connector.

