| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-424-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-424-268 |
307-032-424-268
| Heilind Number: | EDA307-032-424-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-424-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. With a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both durability and safety. Its copper alloy contact material and 5A amperage capacity guarantee reliable performance, while the two rows of 32 positions each provide ample space for connections. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates efficient PCB-to-PCB linking. Suitable for straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various industrial applications. Trust in this essential component for robust and efficient board-to-board connectivity.

