| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-424-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-424-278 |
307-032-424-278
| Heilind Number: | EDA307-032-424-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-424-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable power transmission with a 5 A amperage rating. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 32 positions, it facilitates efficient signal transfer on PCBs. Its straight mount orientation and compatibility with board-to-board connections make it versatile for various applications. With an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Trust in its quality and precision engineering for your connectivity needs.

