| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-425-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-425-178 |
307-032-425-178
| Heilind Number: | EDA307-032-425-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-425-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, this connector features a single row layout with 32 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and stability in operation. The bright green color not only adds a visually pleasing touch but also facilitates easy identification during assembly. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless mating. Whether for industrial or consumer electronics, its 5A amperage rating and wide operating temperature range of -40 to 105°C make it a reliable choice for various applications. Trust in this connector for secure and reliable board-to-board connections in your projects.

