| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-427-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-427-178 |
307-032-427-178
| Heilind Number: | EDA307-032-427-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-427-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB applications. Featuring a vibrant green hue, this connector not only stands out visually but also delivers superior performance. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability in demanding environments. With a single row layout and 32 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating efficiently in temperature ranges from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for your connectivity needs. Elevate your projects with seamless and secure connections, thanks to our Card Edge Connector.

