| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-431-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-431-107 |
307-032-431-107
| Heilind Number: | EDA307-032-431-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-431-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing for optimal safety and durability. With a single row layout and copper alloy contact material, it ensures reliable performance. The .156-inch pitch and .2-inch row spacing accommodate precise positioning on your board. Supporting 32 positions and a 5A amperage, it's perfect for high-density applications. Whether straight-mounted or angled, its versatility meets your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various projects. Elevate your PCB connectivity with this essential component.

