| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-431-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-431-178 |
307-032-431-178
| Heilind Number: | EDA307-032-431-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-431-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for efficiency and durability, this connector features a single row layout with 32 positions, offering ample space for secure connectivity. The vibrant green color not only adds a pop of visual appeal but also signifies its compliance with industry standards. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments, withstanding temperatures ranging from -40 to 105 °C. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for board-to-board connections, this straight-mount connector is essential for your electronic assembly needs. Elevate your projects with this high-quality component, a must-have in any engineer's toolkit.

