| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-440-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-440-203 |
307-032-440-203
| Heilind Number: | EDA307-032-440-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-440-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your board-to-board connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vivid green hue. With two rows and 32 positions, it ensures reliable performance in a variety of applications. The copper alloy contacts and .156-inch pitch guarantee secure connections, while the 5A amperage and -40 to 105°C operating temperature range make it suitable for both standard and challenging environments. Whether you're assembling PCBs for industrial machinery or electronic devices, this connector offers the perfect solution for your connectivity needs.

