| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-440-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-440-204 |
307-032-440-204
| Heilind Number: | EDA307-032-440-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-440-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration, this durable green connector features a double-row configuration with 32 positions, perfect for ensuring secure and reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust housing, while the Copper Alloy contacts offer optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for varied applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB connectivity with this essential component.

