| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-441-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-441-108 |
307-032-441-108
| Heilind Number: | EDA307-032-441-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-441-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your circuit boards with our Card Edge Connector. Designed for seamless integration, this green connector features a single row of 32 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and reliability in various environments. The Copper Alloy contact material and .156-inch pitch facilitate secure connections, while the 5A amperage and -40 to 105°C operating temperature range ensure optimal performance. Whether for industrial or commercial applications, this connector is essential for seamless board-to-board connectivity. Trust in its straight mount orientation and .2-inch row spacing for easy installation, making it a versatile component in your electronics projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.

