| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-441-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-441-168 |
307-032-441-168
| Heilind Number: | EDA307-032-441-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-441-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Boasting a vibrant green color, this connector is not only visually striking but also delivers optimal performance, with a current rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. Featuring a single row design with 32 positions, each contact is made of high-quality Copper Alloy for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and efficient connections. Designed for straight mounting orientation, it offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industries, from electronics to telecommunications. Upgrade your connectivity solutions with this essential component.

