| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-442-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-442-202 |
307-032-442-202
| Heilind Number: | EDA307-032-442-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-442-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for reliable performance. With two rows of copper alloy contacts, each offering 32 positions at a pitch of .156 inches, this connector ensures seamless data transmission in your circuitry. Designed for straight mount orientation, it guarantees easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's a durable and versatile solution for your electronic projects. Upgrade your connectivity game with this essential component.

