| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-445-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-445-112 |
307-032-445-112
| Heilind Number: | EDA307-032-445-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-445-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Boasting a sleek green design, this connector is engineered for optimal performance, offering a contact material of Copper Alloy for superior conductivity. With a single row configuration and a total of 32 positions, it ensures seamless integration for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in all operating conditions, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Suitable for a wide range of applications, this connector is a must-have for any PCB assembly project.

