| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-447-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-447-103 |
307-032-447-103
| Heilind Number: | EDA307-032-447-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-447-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections in electronic systems. Designed for precision and durability, this connector features a single row with 32 positions, each crafted with high-quality Copper Alloy for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh operating environments ranging from -40 to 105 °C. With a pitch of .156 inches and a row spacing of .2 inches, it offers easy and secure mounting for streamlined assembly processes. Trusted for its efficiency and longevity, this green connector is rated for 5A, making it ideal for various industrial and commercial applications. Upgrade your connectivity solutions with this essential component.

