| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-447-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-447-107 |
307-032-447-107
| Heilind Number: | EDA307-032-447-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-447-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a robust UL 94V-0 Thermoplastic Polyester housing in a striking green hue, this connector ensures reliable performance in diverse environments. With a single row design and 32 positions, it offers ample connectivity options for your applications. Crafted with precision, it boasts Copper Alloy contacts for optimal conductivity. The .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts. Designed for straight mount orientation, it simplifies installation processes. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Trust in this high-quality connector for efficient board-to-board connections in your projects.

