| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-453-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-453-103 |
307-032-453-103
| Heilind Number: | EDA307-032-453-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-453-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector. This essential component features a single row design with 32 positions, ensuring seamless integration for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it guarantees reliable performance. The contact material, made of Copper Alloy, offers excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a robust housing and a 5A amperage rating, it's perfect for high-power applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your assembly process with this top-of-the-line connector, a must-have in any engineer's toolkit.

