| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-453-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-453-168 |
307-032-453-168
| Heilind Number: | EDA307-032-453-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-453-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit connections with our Card Edge Connector, a crucial component designed for seamless integration on PCBs. Featuring a vibrant green hue, this connector not only ensures visual appeal but also delivers high performance with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design, it accommodates 32 positions for efficient connectivity. The copper alloy contact material and .156-inch pitch offer reliable signal transmission, while .2-inch row spacing allows for easy installation. Whether you require a right-angled mount orientation or need to operate in extreme temperature environments ranging from -40 to 105 °C, this connector is the perfect choice for your application. Elevate your electronic projects with this essential connector, a standout in our extensive range of Board To Board PCB Connectors.

