| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-454-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-454-158 |
307-032-454-158
| Heilind Number: | EDA307-032-454-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-454-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating conditions, while the Copper Alloy contacts guarantee efficient power transmission. With a compact pitch of .156 inches and 32 positions in a single row, it offers precise and space-saving connectivity on PCBs. The right-angle mount orientation facilitates easy installation, making it ideal for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding industrial environments. Upgrade your connectivity solutions with this green-colored connector, rated for 5A amperage, and elevate the performance of your electronic systems.

