| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-454-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-454-178 |
307-032-454-178
| Heilind Number: | EDA307-032-454-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-454-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector. Designed for seamless integration onto your circuit board, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With one row of 32 positions and a pitch of .156 inches, it provides ample space for secure connections. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Its right angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this connector to deliver high-quality, high-amperage performance for your electronic setups.

