| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-455-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-455-204 |
307-032-455-204
| Heilind Number: | EDA307-032-455-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-455-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features two rows of 32 positions each, allowing for efficient signal transmission. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The contact material, Copper Alloy, guarantees reliable conductivity, while a 5A amperage rating accommodates high-power applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it an essential choice for your electronic projects. Trust in our quality assurance and elevate your PCB design with this innovative Card Edge Connector.

