| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-455-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-455-258 |
307-032-455-258
| Heilind Number: | EDA307-032-455-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-455-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a robust housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensuring durability and easy identification. With two rows of precision-engineered contacts made of Copper Alloy, it guarantees efficient signal transmission. The .156 inch pitch and .2 inch row spacing accommodate 32 positions, offering ample connectivity options. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your electronic assemblies with this essential connector, ideal for a variety of applications in industries such as telecommunications, automotive, and consumer electronics.

