| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-455-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-455-278 |
307-032-455-278
| Heilind Number: | EDA307-032-455-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-455-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With two rows and 32 positions, it offers ample room for secure connections. The green color adds a touch of visual distinction, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating reliably in a wide temperature range from -40 to 105 °C, it's perfect for demanding industrial applications. Trust in its 5A amperage rating and straight mount orientation for efficient power and data transmission on your circuit boards. Upgrade your connectivity solutions with this essential component.

