| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-456-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-456-268 |
307-032-456-268
| Heilind Number: | EDA307-032-456-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-456-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green color. With two rows and 32 positions, it ensures seamless data transfer. The Copper Alloy contact material, along with a pitch of .156 inches and row spacing of .2 inches, guarantees reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, it offers versatility for various applications. Suitable for straight mount orientation, this connector is a vital component for any PCB assembly project. Upgrade your connectivity solutions with this essential connector.

