| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-457-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-457-103 |
307-032-457-103
| Heilind Number: | EDA307-032-457-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-457-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless integration. Featuring a vibrant green color for easy identification, this connector boasts a robust 5 A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and optimal conductivity. With a single row configuration and 32 positions, it offers ample connectivity options. The right-angle mount orientation and .156-inch pitch make it ideal for various applications, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your PCB setups with this essential connector, perfect for high-speed data transmission and power distribution.

