| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-457-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-457-168 |
307-032-457-168
| Heilind Number: | EDA307-032-457-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-457-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row of 32 contact positions, each crafted from durable Copper Alloy for reliable signal transmission. The housing is made of UL 94V-0 Thermoplastic Polyester in a vibrant Green color, ensuring both safety and easy identification during installation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure mounting. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. The right-angle mount orientation further enhances versatility, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

