| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-032-457-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-032-457-178 |
307-032-457-178
| Heilind Number: | EDA307-032-457-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-032-457-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 32 positions, ensuring reliable communication between boards. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green color, guarantees long-lasting performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers optimal conductivity. Its right-angle mount orientation and compact form factor make it ideal for space-saving applications. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industries. Upgrade your connectivity solutions with this high-quality connector.

